Analog DevicesADA4841-2YRZ-R7Amplificadores operacionales

Op Amp Dual Low Noise Amplifier R-R O/P ±6V/12V 8-Pin SOIC N T/R

With this voltage feedback amplifier ADA4841-2YRZ-R7 OP amp from Analog Devices you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±6 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 2 channels per chip.

1 pieza: Se puede enviar mañana

    Total$1.96Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2305+
      Manufacturer Lead Time:
      11 semanas
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Filipinas
         
      • Price: $1.957
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2305+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      Filipinas
      • In Stock: 1 pieza
      • Price: $1.957

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.