EVAL-AD7143-1EBZ, Evaluation board allows the user to evaluate features of the AD7143-1 Programmable Controller for Capacitance Touch Sensors
Diseño de referencia usando la pieza AD7143ACPZ-1REEL de Analog Devices
Para productos finales
- AV Receiver
- Cellular Phone
- Digital Still Camera (DSC)
- Game Console
- MP3 Player
- Portable Media Player
- Smart Phone
Descripción
- EVAL-AD7143-1EBZ, Evaluation board allows the user to evaluate features of the AD7143-1 Programmable Controller for Capacitance Touch Sensors. The AD7143-1 is integrated capacitance-to-digital converters (CDC) with on-chip environmental calibration for use in systems requiring a novel user input method. The AD7143-1 can interface to external capacitance sensors implementing functions such as capacitive buttons, scroll bars, or wheels. The evaluation software allows the user to test the capacitance sensors, and allows data to be read from and written to the AD7143-1
Características clave
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
-
Number of Channels8CH
Piezas destacadas (11)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
24LC014-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
74HC14D/S208,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
|
74HC14D/S256,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
74HC14D/AUJ | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO | AÑADIR AL CARRITO | |
|
|
74HC14BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R | AÑADIR AL CARRITO | |
|
|
24LC014-E/ST | Microchip Technology | EEPROM | EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
|
74HC14D,653 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R | AÑADIR AL CARRITO | |
|
|
74HC14D-Q100,118 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 | AÑADIR AL CARRITO | |
|
|
74HC14BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 6-Element CMOS Automotive AEC-Q100 14-Pin DHVQFN EP T/R | AÑADIR AL CARRITO | |