NXP Semiconductors74HC14D-Q100,118Disparador Schmitt inversor

Inverter Schmitt Trigger 6-Element 14-Pin SO T/R Automotive AEC-Q100

The 74HC14D-Q100,118 inverting Schmitt trigger, developed by NXP Semiconductors, is a great device for removing noise from an analog signal. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.