EVAL-2HS01G-300W, 300W LLC Evaluation Board with LLC controller ICE2HS01G
Diseño de referencia usando la pieza ICE2HS01G de Infineon Technologies AG
Para productos finales
- Power Supplies
Descripción
- EVAL-2HS01G-300W, 300W LLC Evaluation Board with LLC controller ICE2HS01G. The evaluation board presented is a 300W LLC Converter with 400VDC input and 12V output. It is controlled by 2nd generation half-bridge LLC controller ICE2HS01G. The ICE2HS01G is designed especially for high efficiency application with its synchronous rectification (SR) control for the secondary side. With its new driving techniques, SR can be realized for half-bridge LLC converter operated with secondary switching current in both CCM and DCM conditions
Características clave
-
Conversion TypeDC to DC
-
Input Voltage400 V
-
Output Voltage12 V
-
Output Current25 A
-
Output Power300 W
-
Efficiency97 %
-
TopologyHalf Bridge- LLC
Piezas destacadas (2)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
ICE2HS01GXUMA1 | Infineon Technologies AG | AC to DC Switching Converters | AC to DC Switching Converter Half Bridge 30kHz to 1000kHz T/R 20-Pin DSO | AÑADIR AL CARRITO | |
|
|
ICE2HS01G | Infineon Technologies AG | AC to DC Switching Converters | AC to DC Switching Converter Half Bridge 30kHz to 1000kHz T/R 20-Pin DSO | AÑADIR AL CARRITO | |