DC2221A, LTC3807EFE Demo Board, 16V = VIN = 38V, VOUT = 12V at 15A
Diseño de referencia usando la pieza LTC3807 de Analog Devices
Documentos asociados
Para productos finales
- Power Supplies
Descripción
- DC2221A, LTC3807EFE Demo Board, 16V = VIN = 38V, VOUT = 12V at 15A. The Demonstration circuit 2221A is a low quiescent current, synchronous buck converter featuring the LTC3807EFE. This demo board converts a 16V to 38V input voltage to a 12V at 15A output. The main features of this board include an internal LDO for gate drive power from VIN or EXTVCC, RUN and PGOOD pins, a mode selector that allows the converter to run in constant current mode (CCM), pulse-skipping or Burst Mode operation, and selectable current limit. The DC2221A supports an adjustable output voltage, soft-start and tracking. The wide input voltage range of 16V to 38V is suitable for automotive and distributed DC power systems where low quiescent current is important
Características clave
-
Conversion TypeDC to DC
-
TopologyBuck
Piezas destacadas (16)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LTC3807EUDC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3807IFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3807HUDC#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3807EUDC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3807EFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3807IUDC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3807IFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3807MPFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3807MPFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3807HFE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3807EFE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3807MPUDC#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin QFN EP T/R | AÑADIR AL CARRITO | |