DC2003A, Demo Board for featuring LTC3622 Dual Sync Buck, VIN between 2.7V and 17V, Vout1 = 1.2V/1.8V/2.5V/3.3V @ 1A, Vout2 = 1.5V/1.8V/3.3V/5V @ 1A
Diseño de referencia usando la pieza LTC3622EDE de Analog Devices
Documentos asociados
Para productos finales
- Handheld POS Scanner
- Industrial
- Portable
- Telecom Infrastructure
Descripción
- DC2003A, Demo Board for featuring LTC3622 Dual Sync Buck, VIN between 2.7V and 17V, Vout1 = 1.2V/1.8V/2.5V/3.3V @ 1A, Vout2 = 1.5V/1.8V/3.3V/5V @ 1A.Demonstration circuit 2003A is a synchronous step-down regulator using the power-saving LTC3622EDE monolithic buck regulator in a compact 14-pin DFN (4mm + 3mm) package. The DC2003A operates from an input voltage range of 2.7V to 17V and provides dual 1A outputs with an adjustable output voltage range from 1.2V to 5V
Características clave
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 17 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current1 A
-
Efficiency88.2|90.8 %
-
TopologyBuck
Piezas destacadas (6)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
LTC3622EDE-23/5#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 5V/3.3V 1A/1A 14-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3622EDE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP Tube | AÑADIR AL CARRITO | |
|
|
LTC3622EDE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3622EDE-2#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3622EDE-23/5#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 5V/3.3V 1A/1A 14-Pin DFN EP T/R | AÑADIR AL CARRITO | |
|
|
LTC3622EDE-2#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 17V Synchronous Step Down Dual-Out 0.6V to 17V 1A/1A 14-Pin DFN EP Tube | AÑADIR AL CARRITO | |