ADS5547EVM, 14-bit 210 MSPS analog to digital converter Evaluation Module
Diseño de referencia usando la pieza ADS5547 de Texas Instruments
Documentos asociados
Para productos finales
- High-Definition TV
- Medical Imaging
- Radar System
- Software Defined Radio
- Test Equipment
- Wireless Infrastructure
Descripción
- ADS5547EVM is a circuit board that allows designers to evaluate the performance of Texas Instrument's ADS5547 device, a 14-bit 210MSPS analog to digital converter. The circuit board allows for the ability to evaluate the ADS5547 operating in either DDR LVDS output mode or CMOS output mode. An on-board FPGA decodes the ADC output mode and provides the ADC data on a CMOS output header. The evaluation module also allows designers to use wither a transformer coupled input into the ADC or an amplifier input based on the THS4509. Although not needed for device evaluation, an optional expansion module is available allowing for an easy method to program the ADC register through a USB port
Características clave
-
ADC Resolution11 Bit
-
ADC Sampling Rate200M SPS
Piezas destacadas (9)
| Número de pieza | Fabricante | Tipo | Descripción | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC1G86DBVR | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TPS75003RHLR | Texas Instruments | PMIC Solutions | Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
TPS73018DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
THS4509RGTT | Texas Instruments | Special Purpose Amplifiers | SP Amp DIFF AMP Single ±2.625V/5.25V 16-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
SN74LVC1G86DBVR-203468605 | Texas Instruments | Logic Gates | XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
TLV3502AIDCNT | Texas Instruments | Linear Comparators | Comparator Dual R-R I/O 5.5V 8-Pin SOT-23 T/R | AÑADIR AL CARRITO | |
|
|
ADS5547IRGZT | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 210Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
ADS5547IRGZTG4 | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 210Msps 14-bit Parallel 48-Pin VQFN EP T/R | AÑADIR AL CARRITO | |
|
|
ADS5547IRGZR | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 210Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R | AÑADIR AL CARRITO | |