Texas InstrumentsADS5547IRGZTADC

1-Channel Single ADC Pipelined 210Msps 14-bit Parallel/Serial/LVDS 48-Pin VQFN EP T/R

Need to convert your analog signals to digital signals? This ADS5547IRGZT ADC from Texas Instruments will get the job done. It has a differential input signal. This device is based on Pipelined architecture. This device's digital interface is parallel|serial|lvds. Its maximum power dissipation is 1375 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of 2 Vp-p. This ADC has a temperature range of -40 °C to 85 °C.

250 piezas: Se puede enviar en 2 días

    Total$30,152.50Price for 250

    • (250)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1947+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Malaisia
      • In Stock: 250 piezas
      • Price: $120.61

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.