Diodes IncorporatedZXTR2008Z-13Linear Regulators

Standard Regulator Pos 8.2V 0.042A 4-Pin(3+Tab) SOT-89 T/R

Say goodbye to unstable voltages with this standard ZXTR2008Z-13 linear regulator from Diodes Zetex. It has an overall accuracy of ±10 %. This device has a maximum power dissipation of 1700 mW. This voltage regulation device's single output can produce a current up to 0.042 A. With a small input voltage of 12 V and a max of 100 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 8.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of -500mV and line regulation of 300mV. Its maximum power dissipation is 1700 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    24 semanas
    • Price: $0.1848
    1. 2500+$0.1848
    2. 5000+$0.1830
    3. 10000+$0.1811
    4. 15000+$0.1793
    5. 20000+$0.1775
    6. 25000+$0.1758
    7. 30000+$0.1740
    8. 50000+$0.1723
    9. 100000+$0.1705

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.