Diodes IncorporatedZXRE160ET5TAReferencias de tensión
V-Ref Adjustable 0.2V to 18V 15mA 5-Pin TSOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 1% | |
| 0.2 to 18 | |
| 20 | |
| 15 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ZXRE160ET5TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 0.2 to 18 V, this is power management at its best. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. It has an initial accuracy of 1%. This voltage reference circuit supports series topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
