Un 25-50% de rebaja
Diodes IncorporatedZXMHC6A07T8TAMOSFETs
Trans MOSFET N/P-CH 60V 1.6A/1.3A 8-Pin SM T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Quad | |
| Enhancement | |
| N|P | |
| 4 | |
| 60 | |
| ±20 | |
| 1.6@N Channel|1.3@P Channel | |
| 300@10V@N Channel|425@10V@P Channel | |
| 1.65@5V|3.2@10V@N Channel|2.4@5V|5.1@10V@P Channel | |
| 3.2@N Channel|5.1@P channel | |
| 166@40V@N Channel|233@30V@P Channel | |
| 1700 | |
| 2@N Channel|5.8@P Channel | |
| 1.4@N Channel|2.3@P Channel | |
| 4.9@N Channel|13@P Channel | |
| 1.8@N Channel|1.6@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.6 mm |
| PCB changed | 8 |
| Supplier Package | SM |
| 8 |
Make an effective common source amplifier using this ZXMHC6A07T8TA power MOSFET from Diodes Zetex. Its maximum power dissipation is 1700 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N|P channel MOSFET transistor operates in enhancement mode. This device utilizes tmos technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
