Diodes IncorporatedZXCT1109SA-7Controladores y monitores de fuentes de alimentación

Monitor 2.5V to 36V 3-Pin SOT-23 T/R

This battery management ic ZXCT1109SA-7 charge controller from Diodes Zetex will keep your battery safe by monitoring the state of the battery, calculating data, and optimizing the performance. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2.5 V and a maximum of 36 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total en Stock: 48,140 piezas

Regional Inventory: 140

    Total$0.19Price for 1

    140 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2242+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      140
      Country Of origin:
      China
         
      • Price: $0.1892
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2242+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 140 piezas
      • Price: $0.1892
    • (3000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2426+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 48,000 piezas
      • Price: $0.3343

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.