Diodes IncorporatedZXCL5213V30H5TALinear Regulators
LDO Regulator Pos 3V 0.15A 5-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±3 | |
| Fixed | |
| 3 | |
| 0.15(Min) | |
| 2 | |
| 5.5 | |
| 0.28@100mA | |
| 0.1%/V | |
| 0.04%/mA | |
| 300 | |
| 450°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
Use this LDO ZXCL5213V30H5TA linear regulator from Diodes Zetex to vary your voltage levels to your desired level. This device has a maximum power dissipation of 300 mW. It has an overall accuracy of ±3 %. Its typical dropout voltage at current is 0.14@100mA V. This voltage regulation device's single output can produce a current up to 0.15(Min) A. This will operate at a minimum voltage of 2 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 0.04%/mA and line regulation of 0.1%/V you can provide a constant voltage at your output. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. The maximum dropout voltage is 0.28@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

