| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 25 | |
| 25 | |
| 5 | |
| 1@10mA@1A | |
| 0.25@10mA@1A|0.45@20mA@2A|0.5@100mA@3A | |
| 3 | |
| 100 | |
| 300@10mA@2V|250@1A@2V|200@2A@2V|100@6A@2V | |
| 1000 | |
| -55 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 3.9 mm |
| Package Width | 2.28 mm |
| Package Length | 4.57 mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | E-Line |
| 3 | |
| Lead Shape | Through Hole |
Do you require a transistor in your circuit operating in the high-voltage range? This PNP ZTX789A general purpose bipolar junction transistor, developed by Diodes Zetex, is your solution. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 1000 mW. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

