SamtecZSS-105-03-G-D-640Cabezales del conector y receptáculos PCB

Conn Elevated Shrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Layer

Mount this elevated shrouded ZSS-105-03-G-D-640 header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 16.51 mm long, 16.25 mm tall and 9.27 mm deep. ZSS-105-03-G-D-640 is housed in black polyester. It uses the solder termination method.

Total en Stock: 147 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.