| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 18 | |
| 6% | |
| 1300 | |
| 25 | |
| 0.5 | |
| 57 | |
| 11 | |
| 1300 | |
| -55 | |
| 175 | |
| Automotive | |
| 0.09%/°C | |
| Ammo | |
| Diameter | 2.6(Max) |
| Mounting | Through Hole |
| Package Length | 4.1(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator ZPY18-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 57 mA. Its test current is 25 mA. It is made in a single configuration. This zener device has a nominal voltage of 18 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 175 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

