TDK-Lambda AmericasZPSA60-36Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 36V 1.67A 60W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 36 | |
| 1.67 | |
| 60 | |
| 90 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5% | |
| 1% | |
| 1.4 | |
| 47 to 63 | |
| ±1 | |
| 86 | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| Yes | |
| 1% | |
| No | |
| 0 | |
| 70 | |
| 130 | |
| Mounting | Screw |
| Package Height | 27.1(Max) mm |
| Package Width | 50.8 mm |
| Package Length | 101.6 mm |
| PCB changed | 7 |
| 7 |
Ensure optimal performance of your electronic device with the use of this ZPSA60-36 AC to DC power supply from TDK-Lambda. It has a voltage of 36 V and maximum output power of 60 W. This part's single output can handle a current up to 1.67 A. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.