| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.10.00.50 |
| Automotive | No |
| PPAP | No |
| Type | Voltage Regulator |
| Configuration | Single |
| Typical Zener Voltage (V) | 75 |
| Zener Voltage Tolerance | 6% |
| Maximum Power Dissipation (mW) | 1000 |
| Test Current (mA) | 10 |
| Maximum Reverse Leakage Current (uA) | 0.5 |
| Maximum Regulator Current (mA) | 9 |
| Maximum Zener Impedance (Ohm) | 160 |
| Maximum Power Dissipation @ 25C (mW) | 1000 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Typical Voltage Temperature Coefficient | 0.105%/°C |
| Packaging | Tape and Reel |
| Diameter | 2.6(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF Glass |
| Pin Count | 2 |