VishayZMY56-GS08Zener

Diode Zener Single 56V 7% 1000mW 2-Pin MELF Glass T/R

If you need a diode to operate in the reverse breakdown region then use a voltage regulator ZMY56-GS08 zener diode from Vishay. This device has a maximum regulator current of 13 mA. Its test current is 10 mA. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 56 V and a voltage tolerance of 7%.

No Stock Available

Quantity Increments of 12000 Minimum 12000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.1220
    1. 12000+$0.1220
    2. 24000+$0.1196
    3. 36000+$0.1195
    4. 48000+$0.1183
    5. 60000+$0.1172
    6. 96000+$0.1148
    7. 120000+$0.1140
    8. 240000+$0.1128
    9. 300000+$0.1117

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.