| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A992C |
| Estatus de pieza | NRND |
| Código HTS | 8517.62.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Categoría del producto | Transceiver |
| Modulation Technique | FSK/GFSK |
| Maximum Data Rate | 100Kbps |
| Maximum RF Operating Frequency Range (MHz) | 860 to 940 |
| Maximum RF Operating Frequency (MHz) | 868 |
| Operating Band Frequency (MHz) | 868 |
| Minimum Operating Supply Voltage | 2.3V |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Supply Voltage | 3.6V |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Width | 13 mm |
| Package Length | 14 mm |