Un 50-75% de rebaja
VishayZM4743A-GS08Zener
Diode Zener Single 13V 5% 1000mW 2-Pin MELF T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 5% | |
| 1000 | |
| 19 | |
| 5 | |
| 69 | |
| 10 | |
| 1000 | |
| -65 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 0.135 | |
| Diameter | 2.6(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator ZM4743A-GS08 zener diode from Vishay. This device has a maximum regulator current of 69 mA. Its test current is 19 mA. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 5 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

