| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 12 | |
| 5% | |
| 1000 | |
| 21 | |
| 5 | |
| 76 | |
| 9 | |
| 1000 | |
| -65 | |
| 175 | |
| Automotive | |
| Tape and Reel | |
| 0.135 | |
| Diameter | 2.6(Max) |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator ZM4742A-GS08 zener diode from Vishay. Its maximum leakage current is 5 μA. Its test current is 21 mA. This device has a maximum regulator current of 76 mA. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 12 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

