Un 10-25% de rebaja

VishayZM4741A-GS08Zener

Diode Zener Single 11V 5% 1000mW 2-Pin MELF T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator ZM4741A-GS08 zener diode from Vishay. Its maximum power dissipation is 1000 mW. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 83 mA. Its test current is 23 mA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 11 V and a voltage tolerance of 5%.

Import TariffMay apply to this part

23,597 piezas: Se puede enviar mañana

    Total$0.06Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 semanas
      Minimum Of :
      1
      Maximum Of:
      11999
      Country Of origin:
      China
         
      • Price: $0.0622
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 11,597 piezas
      • Price: $0.0622
    • (12000)

      Se puede enviar mañana

      Increment:
      12000
      Ships from:
      Estados Unidos de América
      Date Code:
      2433+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      China
      • In Stock: 12,000 piezas
      • Price: $0.0577

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.