HoneywellZM10B70E01Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 250VAC 30VDC 0.16N Screw Mount Quick Connect
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.55 | |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Simulated Roller Lever | |
| SPDT | |
| 0.1@250VAC 30VDC@(CQC/cUL/UL) | |
| 10000@(CQC/cUL/UL) | |
| 5000000 | |
| 0.9 | |
| Screw Mount | |
| Quick Connect | |
| Straight | |
| -40 | |
| 125 | |
| 19.8 | |
| 6.4 | |
| 10.6 | |
| 0.16 |
If you're looking for rapid switching to close your circuit use this ZM10B70E01 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 0.1 A @ 250VAC 30VDC@(CQC/cUL/UL). This snap action switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The ZM10B70E01 snap action switch has a quick connect termination style. This product is 6.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(CQC/cUL/UL) VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

