Diodes IncorporatedZLDO500T8TALinear Regulators
LDO Regulator Pos 5V 0.3A 8-Pin SM T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.3 | |
| -0.3 | |
| 20 | |
| 0.01@10mA|0.075@100mA|0.2@300mA | |
| 70mV | |
| 123mV | |
| 1 | |
| 2000 | |
| Shutdown | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.6 mm |
| PCB changed | 8 |
| Standard Package Name | SM |
| Supplier Package | SM |
| 8 | |
| Lead Shape | Gull-wing |
Make a theoretical system actual by providing stable voltages with this LDO ZLDO500T8TA linear regulator from Diodes Zetex. This device has a maximum power dissipation of 2000 mW. Its typical dropout voltage at current is 0.006@10mA|0.03@100mA|0.1@300mA V. It has an overall accuracy of ±2.5 %. This voltage regulation device's single output can produce a current up to 0.3 A. The best way to provide power to your application is by using this, which needs a voltage of at least -0.3 V and no higher than 20 V. With a fixed output that has a voltage of 5 V, this is power management at its best. A load regulation of 123mV and line regulation of 70mV is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.01@10mA|0.075@100mA|0.2@300mA V.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
