Diodes IncorporatedZLDO1117K50TCLinear Regulators
LDO Regulator Pos 5V 1A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 1 | |
| 2.7 | |
| 18 | |
| 1.35@1A | |
| 0.1% | |
| 10mV | |
| 10 | |
| 15000 | |
| 73°C/W | |
| 12°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 5.57 |
| Package Length | 6.58 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO ZLDO1117K50TC linear regulator developed by Diodes Zetex will help do so. This device has a maximum power dissipation of 15000 mW. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 1 A. By only needing an input voltage of 2.7 V with a maximum of 18 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Its maximum power dissipation is 15000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 1.35@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

