| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Line Card Timing IC |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Typical Operating Supply Voltage (V) | 1.8/3.3 |
| Absolute Propagation Delay Time (ns) | 0.43 |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 5|10 |
| Minimum Operating Supply Voltage (V) | 1.71/3.135 |
| Maximum Operating Supply Voltage (V) | 1.89/3.465 |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| Pin Count | 64 |