Un 10-25% de rebaja
SamtecZF5S-30-01-T-WT-TRConector FFC-FPC
Conn FFC Connector SKT 30 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| 1.8/Contact | |
| 195VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 105 | |
| Zero | |
| 30 | |
| Tape and Reel | |
| 20.65 | |
| 5.67 | |
| 2.1 | |
| Surface Mount |
Space can be a limiting factor when designing electronics. Samtec's ffc connector ZF5S-30-01-T-WT-TR flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. This socket type connector's 30 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. Its pitch is 0.5 mm. This is a 1-row connector. This device has a maximum current rating of 1.4 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. ZF5S-30-01-T-WT-TR is housed in black liquid crystal polymer. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. This product is 20.65 mm long, 2.1 mm tall and 5.66 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

