SamtecZF5-15-02-T-WT-TRConector FFC-FPC
Conn FFC/FPC Connector SKT 15 POS 0.5mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC/FPC Connector | |
| 15 | |
| 1 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| SKT | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.99 | |
| 4.96 | |
| 2.03 | |
| Surface Mount |
Space can be a limiting factor when designing electronics. Samtec's ffc/fpc connector ZF5-15-02-T-WT-TR flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. It has a right angle body orientation. This socket type connector's 15 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. Its pitch is 0.5 mm. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This flexible flat cable has an operating temperature of -55 to 105 °C. This product is 12.99 mm long, 2.03 mm tall and 4.96 mm deep. ZF5-15-02-T-WT-TR is housed in natural nylon. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
