SamtecZF1-16-01-T-WT-TRConector FFC-FPC
Conn FFC Connector SKT 16 POS 1mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 16 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1.9/Contact | |
| 200VAC | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 23 | |
| 6.8 | |
| 3 | |
| Surface Mount |
Optimize the design of a space-limited electronic device with this ffc/fpc connector ZF1-16-01-T-WT-TR flexible flat cable from Samtec. It has a right angle body orientation. Its pitch is 1 mm. This socket type connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 1-row connector. This device has a maximum current rating of 1.9 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 23 mm long, 3 mm tall and 6.8 mm deep. This flexible flat cable has an operating temperature of -55 to 105 °C. It uses the solder termination method. ZF1-16-01-T-WT-TR is housed in natural liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

