Más Buscadas
SamtecZF1-10-01-T-WT-TRConector FFC-FPC
Conn FFC Connector SKT 10 POS 1mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FFC Connector | |
| 10 | |
| 1 | |
| Solder | |
| 1 | |
| Right Angle | |
| SKT | |
| 1.9/Contact | |
| 200VAC | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 17 | |
| 6.8 | |
| 3 | |
| Surface Mount |
This ffc/fpc connector ZF1-10-01-T-WT-TR flexible circuit from Samtec can operate as a flexible medium between two different planes or decks. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 1 mm. This device has a maximum current rating of 1.9 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This flexible flat cable has an operating temperature of -55 to 105 °C. ZF1-10-01-T-WT-TR is housed in natural liquid crystal polymer. This product is 17 mm long, 3 mm tall and 6.8 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

