| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 7A994 |
| Estatus de pieza | Active |
| Código HTS | 8542.31.00.75 |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum Operating Frequency (MHz) | 1575.42 |
| Typical Noise Figure (dB) | 9.5 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 2.4 |
| Package Width | 17 |
| Package Length | 22 |
| PCB changed | 54 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| Pin Count | 54 |