| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Dual Dual Collector | |
| 2 | |
| 80 | |
| 25 | |
| 5 | |
| 0.95@50mA@4A | |
| 0.045@10mA@0.5A|0.08@10mA@1A|0.18@10mA@2A|0.22@50mA@4A | |
| 5 | |
| 250@10mA@2V|300@0.5A@2V|300@1A@2V|200@4A@2V|35@20A@2V | |
| 2750 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.6 |
| PCB changed | 8 |
| Standard Package Name | SM |
| Supplier Package | SM |
| 8 |
Do you require a transistor in your circuit operating in the high-voltage range? This NPN ZDT1049TA general purpose bipolar junction transistor, developed by Diodes Zetex, is your solution. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 2750 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
