Un 50-75% de rebaja
STMicroelectronicsZ0107SN 5AA4TRIACs
TRIAC 700V 1A(RMS) 8.5A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 20(Min) | |
| 20 | |
| 1.3 | |
| 7 | |
| 8.5 | |
| 10 | |
| 700 | |
| 1.56@1.4A | |
| 700 | |
| 1 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Continue to operate your triac Z0107SN 5AA4 thyristor manufactured from STMicroelectronics by applying a forward-biased voltage. This device has a surge current rating of 8.5 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SCR thyristor has an operating temperature range of -40 °C to 125 °C. Its repetitive peak forward blocking voltage is 700 V, while its repetitive peak reverse voltage is 700 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

