OmronZ-15H2-BInterruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 250VDC 186.42VA 2.5N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| N.O./N.C. | |
| Pin Plunger | |
| SPDT | |
| 15@250VAC 14VDC | |
| 186.42@(CSA/UL) | |
| 500000 | |
| 20000000 | |
| 0.008 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -25 | |
| 80 | |
| 2.5 |
Look no further for a switch to quickly open or close your circuit and use the Z-15H2-B snap-action switch from Omron. This device has a maximum current rating of 15 A @ 250VAC 14VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 80 °C. The Z-15H2-B snap action switch has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.2 mm long, 25.4 mm tall and 17.45 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
