Bel Power SolutionsYS12S10-0GConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 12VIN 1-OUT 0.7525V to 5.5V 10A 55W 6-Pin SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Non-Isolated | |
| 9.6 | |
| 12 | |
| 14 | |
| 0.7525 to 5.5 | |
| 10 | |
| 55 | |
| DC/DC | |
| 5 | |
| 300(Typ) | |
| Yes | |
| 12mV | |
| 2mV | |
| 95(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 6.12 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 7.98 |
| Package Width | 13.46 |
| Package Length | 33.02 |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 |
Provide the ability to switch between voltages by using this step down YS12S10-0G DC to DC converter and switching regulator module. It has a voltage of 0.7525 to 5.5 V. This part has a temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

