| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 12.7 | |
| (6.2/0) | |
| 600V | |
| 90 | |
| Non-Insulated | |
| 154.17 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal YBA31A wire terminal from Burndy in your design. This product is 154.17 mm long. Its wire is (6.2/0) AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

