NKK SwitchesYB215CWCKW01-5C-CBBotón pulsador
Switch Push Button ON (ON) SPDT Flush Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Flush Round Button | |
| ON (ON) | |
| Threaded | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| Red/White | |
| 0 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| Red | |
| Panel/Terminals | |
| N/A/Epoxy | |
| IP65 | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 50 | |
| M16P1 | |
| 24 | |
| 24 | |
| 33.6 |
Ideal for quick switching situations this YB215CWCKW01-5C-CB push button switch manufactured from NKK Switches is a must. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 50 °C. The YB215CWCKW01-5C-CB push switch has a quick connect/solder lug termination style. This product is 25 mm long, 33 mm tall and 25 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

