NKK SwitchesYB15CKW01-BBBotón pulsador
Switch Push Button ON (ON) SPDT Round Button 3A 250VAC 30VDC Momentary Panel Mount Quick Connect/Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPDT | |
| Round Button | |
| ON (ON) | |
| Threaded | |
| 3@250VAC 30VDC | |
| 1000VAC | |
| 200 | |
| 50 | |
| 100000 | |
| 1000000 | |
| White/White | |
| 3 | |
| Panel Mount | |
| Quick Connect/Solder Lug | |
| 3 | |
| 7.3 | |
| Joint of (Housing/Inner Case)/Terminals/Cap | |
| Nitrile Butadiene Rubber/Epoxy/Thermoplastic Elastomer | |
| Glass Fiber/Polyamide | |
| Glass Fiber/Polyamide | |
| Straight | |
| -25 | |
| 70 | |
| M16P1 | |
| 9.4 | |
| 6.1 | |
| 18 | |
| 18 | |
| 32.6 |
Easily reset the current state or mode using this YB15CKW01-BB push button switch manufactured from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a SPDT configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 70 °C. The YB15CKW01-BB push switch has a quick connect/solder lug termination style. This product is 18 mm long, 32.6 mm tall and 18 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

