BURNDYYAV6CRSTerminales del conductor
Lug Terminal 6AWG Copper 25mm Electro Tin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 6 | |
| Bulk | |
| 25 | |
| 12.7 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal YAV6CRS wire terminal from Burndy in your design. This product comes packaged in bulk, so the parts will be stored loosely. This product is 26.92 mm long and 12.7 mm. Its wire is 6 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

