| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.21.00.20 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Network |
| Number of Resistors | 2 |
| Resistance Value (Ohm) | 10K/2.5K |
| Tolerance | 0.1% |
| Maximum Voltage Rating (V) | 25 |
| Power Rating (W) | 0.1 (1/10) |
| Power Rating per Resistor (W) | 0.05 (1/20) |
| Technology | Metal Foil |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Temperature Coefficient (ppm/°C) | ±0.2 |
| Temperature Range @ Derated Power (°C) | 70 to 125 |
| Circuit Designator | VOLT/D |
| Case Style | Molded |
| Termination Style | J-Lead |
| Number of Terminals | 3 |
| Packaging | Waffle |
| Package Type | SMD |
| Package Shape | Rectangular |
| Product Length (mm) | 4.06 |
| Product Depth (mm) | 2.69 |
| Product Height (mm) | 1.6 |
| Mounting | Surface Mount |