Vishay Precision GroupY174520K0000T9REnsamble fijo de resistor en una sola superficie
Res Metal Foil 20K Ohm 0.01% 0.16W ±0.2ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 20K | |
| 0.01% | |
| 73 | |
| No | |
| 0.16 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±0.2 | |
| 70 to 175 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 5.99 | |
| 3.2 | |
| 2.49 | |
| 0.1143 | |
| Surface Mount |
Use this Y174520K0000T9R fixed single surface-mount resistor from Vishay Precision Group to obtain a visually clean layout. This durable part has a power rating of 0.16 W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±0.2 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 175 °C. This product is 5.99 mm long, 2.49 mm tall and 3.2 mm deep. The Y174520K0000T9R part has a j-lead termination style. This device utilizes metal foil technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

