Vishay Precision GroupY174510R0000B9REnsamble fijo de resistor en una sola superficie
Res Metal Foil 10 Ohm 0.1% 0.25W(1/4W) ±0.2ppm/°C J-Lead SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 0.1% | |
| 73 | |
| No | |
| 0.25 (1/4) | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±0.2 | |
| 70 to 175 | |
| No | |
| No | |
| No | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 5.99 | |
| 3.2 | |
| 2.49 | |
| 0.1143 | |
| Surface Mount |
This is a Y174510R0000B9R fixed single surface-mount resistor from Vishay Precision Group. This product has a resistance value of 10 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±0.2 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes metal foil technology. This product is 5.99 mm long, 2.49 mm tall and 3.2 mm deep. This part has an operating temperature of -55 to 175 °C. The Y174510R0000B9R part has a j-lead termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

