Vishay Precision GroupY14880R10000B9REnsamble fijo de resistor en una sola superficie
Res Metal Strip 3637 0.1 Ohm 0.1% 2W ±15ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Y14880R10000B9R | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 0.1% | |
| Yes | |
| 2 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±15 | |
| 70 to 170 | |
| High Precision | |
| No | |
| No | |
| No | |
| 3637 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 3637 | |
| 9.14 | |
| 9.4 | |
| 0.8 | |
| 0.44 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
The Y14880R10000B9R fixed single surface-mount resistor from Vishay Precision Group makes it easy to add resistors to your circuit board. This part has a power rating of 2 W. This product has a resistance value of 100m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±15 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -65 to 170 °C. This product is 9.14 mm long, 0.64 mm tall and 9.4 mm deep. This device utilizes metal strip technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

