Vishay Precision GroupY14870R05000B9REnsamble fijo de resistor en una sola superficie
Res Metal Strip 2512 0.05 Ohm 0.1% 1W ±15ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 50m | |
| 0.1% | |
| Yes | |
| 1 | |
| Metal Strip | |
| -65 | |
| 170 | |
| ±15 | |
| 70 to 170 | |
| High Precision | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.18 | |
| 0.64 | |
| 0.09 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
Use this Y14870R05000B9R fixed single surface-mount resistor from Vishay Precision Group to obtain a visually clean layout. This product has a resistance value of 50m Ohm. This durable part has a power rating of 1 W. It is also complete with current sensing technology. Its temperature coefficient is ±15 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -65 to 170 °C. This product is 6.35 mm long, 0.64 mm tall and 3.18 mm deep. This device is made with metal strip technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

