C&KY100AB2C203NQSeguro del interruptor
Switch Key Lock ON ON ON ON SP4T 45° Flat Key 4A 250VAC 28VDC Solder Lug Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Tumbler Lock | |
| SP4T | |
| ON ON ON ON | |
| Flat Key | |
| 4@125VAC 28VDC | |
| 250@(CSA/UL) | |
| 28 | |
| 1000Vrms | |
| 1000 | |
| <10 | |
| 10000 | |
| 45 | |
| Panel Mount | |
| Solder Lug | |
| 4 | |
| 5.69 | |
| Round | |
| 1|2|3|4 | |
| Glass/Polyester | |
| Straight | |
| -30 | |
| 85 | |
| 8.64 | |
| 17.78 | |
| 17.78 | |
| 14.5 | |
| 23.16 | |
| 23.16 | |
| 34.85 |
This tumbler lock Y100AB2C203NQ Keylock switch from C&K Components is a necessity if you need to keep your system safe from non-authorized users by just a turn of the key. It has a SP4T configuration. This device has a maximum current rating of 4 A @ 125VAC 28VDC. The Y100AB2C203NQ switch key has a solder lug termination style. This product is 23.16 mm long, 34.85 mm tall and 23.16 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

