Vishay Precision GroupY08500R01000F9REnsamble fijo de resistor en una sola superficie
Res Metal Foil 1625 0.01 Ohm 1% 0.5W(1/2W) ±2ppm/°C Wide Terminal SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 10m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Metal Foil | |
| -55 | |
| 150 | |
| ±2 | |
| 70 to 150 | |
| High Precision | |
| No | |
| No | |
| No | |
| 1625 | |
| Wide Terminal | |
| 4 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1625 | |
| 4.06 | |
| 6.35 | |
| 1.02 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
This is a Y08500R01000F9R fixed single surface-mount resistor from Vishay Precision Group. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±2 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 4.06 mm long, 1.02 mm tall and 6.35 mm deep. The Y08500R01000F9R part has a wide terminal termination style. This part has an operating temperature of -55 to 150 °C. This device utilizes metal foil technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

