| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Resistance Value (Ohm) | 30.1 |
| Tolerance | 0.01% |
| Maximum Voltage Rating (V) | 600 |
| Power Rating (W) | 3|10 |
| Technology | Metal Foil |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±2 |
| Temperature Range @ Derated Power (°C) | 25 to 175 |
| Fail Safe Fusible Resistor | No |
| Seal | Hermetic |
| Flame-Proof Support | No |
| Case Style | Metal |
| Termination Style | Pin |
| Number of Terminals | 4 |
| Termination Forming | Not Formed |
| Packaging | Bulk |
| Product Length (mm) | 38.86 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 9.53 |
| Product Weight (g) | 15 |
| Lead Diameter (mm) | 1 |
| Lead Length (mm) | 11.43 |
| Mounting | Through Hole |