Vishay Precision GroupY0011500K000T0LResistor sujeto a orificio pasante simple
Res Metal Foil 500K Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 500K | |
| 0.01% | |
| 350 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±2 | |
| 70 to 175 | |
| No | |
| No | |
| Radial | |
| 2 | |
| 10.16 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 14.61 | |
| 4.06 | |
| 9.6 | |
| 1.4 | |
| 0.64 | |
| 26.29 | |
| Through Hole |
In addition to being very cost-effective, the Y0011500K000T0L fixed single through-hole resistor, developed by Vishay Precision Group, is very easy to solder onto any printed circuit board. This product has a resistance value of 500K Ohm. This dependable part has a power rating of 0.6 W. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 175 °C. This device utilizes metal foil technology. This product's terminal pitch is 10.16 mm. This product is 14.61 mm long, 10.49 mm tall and 4.06 mm deep. The Y0011500K000T0L part has a radial termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

