Vishay Precision GroupY000726K4000T0LResistor sujeto a orificio pasante simple
Res Metal Foil 26.4K Ohm 0.01% 0.6W ±2ppm/°C RDL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 26.4K | |
| 0.01% | |
| 300 | |
| 0.6 | |
| Metal Foil | |
| -55 | |
| 175 | |
| ±2 | |
| 70 to 175 | |
| No | |
| No | |
| Radial | |
| 2 | |
| 3.81 | |
| Not Formed | |
| Bulk | |
| Rectangular | |
| 7.62 | |
| 2.67 | |
| 8.28 | |
| 0.6 | |
| 0.64 | |
| 25.65 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the Y000726K4000T0L fixed single through-hole resistor from Vishay Precision Group could be of use in your design. This durable part has a power rating of 0.6 W. This product has a resistance value of 26.4K Ohm. Its temperature coefficient is ±2 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal foil technology. This part has an operating temperature of -55 to 175 °C. The Y000726K4000T0L part has a radial termination style. This product's terminal pitch is 3.81 mm. This product is 7.62 mm long, 8.28 mm tall and 2.67 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

